LED Lighting LM561B White, Warm 3500K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541MD5WAU0S2

DigiKey Part Number
1510-1018-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT541MD5WAU0S2
Description
LED LM561B WARM WHT 3500K 5630
Customer Reference
Detailed Description
LED Lighting LM561B White, Warm 3500K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
146 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
150mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
4-SMD, Flat Lead Exposed Pad
CCT (K)
3500K
Supplier Device Package
5630
Flux @ 25°C, Current - Test
28lm (27lm ~ 29lm)
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Forward (Vf) (Typ)
2.95V
Thermal Resistance of Package
16°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.