
KIT_RESISTOR_RC0402F | |
|---|---|
DigiKey Part Number | 1276-6425-ND |
Manufacturer | |
Manufacturer Product Number | KIT_RESISTOR_RC0402F |
Description | RESISTOR KIT 3-1M 1/32W 3000 PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 3 ~ 1M Ohm ±1% 1/32W Surface Mount 3000 Pieces (60 Values - 50 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/32W |
Manufacturer Samsung Electro-Mechanics | Tolerance ±1% |
Series | Features Moisture Resistant |
Packaging Book | Quantity 3000 Pieces (60 Values - 50 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 01005 (0402 Metric) |
Resistance (Ohms) 3 ~ 1M |

