
CL32Y476MQVVPJE | |
|---|---|
DigiKey Part Number | 1276-CL32Y476MQVVPJETR-ND - Tape & Reel (TR) 1276-CL32Y476MQVVPJECT-ND - Cut Tape (CT) 1276-CL32Y476MQVVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32Y476MQVVPJE |
Description | CAP CER 47UF 6.3V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32Y476MQVVPJE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.20600 | $12.06 |
| 50 | $0.94940 | $47.47 |
| 100 | $0.87010 | $87.01 |
| 500 | $0.73612 | $368.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69467 | $694.67 |
| 2,000 | $0.66056 | $1,321.12 |
| 3,000 | $0.64346 | $1,930.38 |
| 5,000 | $0.62452 | $3,122.60 |
| 7,000 | $0.61344 | $4,294.08 |
| 10,000 | $0.60278 | $6,027.80 |

