
CL32B225KCJVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32B225KCJVPNETR-ND - Tape & Reel (TR) 1276-CL32B225KCJVPNECT-ND - Cut Tape (CT) 1276-CL32B225KCJVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B225KCJVPNE |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B225KCJVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C225K4T4A | KYOCERA AVX | 7,662 | 478-KAM32LR72A225KLCT-ND | $0.94000 | Direct |
| CGA6N3X7R2A225K230AB | TDK | 114,463 | 445-5866-1-ND | $1.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.72200 | $7.22 |
| 50 | $0.55300 | $27.65 |
| 100 | $0.50100 | $50.10 |
| 500 | $0.41330 | $206.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38274 | $382.74 |
| 2,000 | $0.36055 | $721.10 |
| 3,000 | $0.34944 | $1,048.32 |
| 5,000 | $0.33713 | $1,685.65 |
| 7,000 | $0.32993 | $2,309.51 |
| 10,000 | $0.32301 | $3,230.10 |

