
CL31B474KCHWPNE | |
|---|---|
DigiKey Part Number | 1276-CL31B474KCHWPNETR-ND - Tape & Reel (TR) 1276-CL31B474KCHWPNECT-ND - Cut Tape (CT) 1276-CL31B474KCHWPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B474KCHWPNE |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B474KCHWPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.41500 | $4.15 |
| 50 | $0.30860 | $15.43 |
| 100 | $0.27590 | $27.59 |
| 500 | $0.22098 | $110.49 |
| 1,000 | $0.20400 | $204.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18839 | $376.78 |
| 4,000 | $0.17699 | $707.96 |
| 6,000 | $0.17128 | $1,027.68 |
| 10,000 | $0.16495 | $1,649.50 |
| 14,000 | $0.16125 | $2,257.50 |
| 20,000 | $0.15770 | $3,154.00 |

