Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10C220JB8NNWC | |
|---|---|
DigiKey Part Number | 1276-2229-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C220JB8NNWC |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C220JB8NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C220JB81PNC | Samsung Electro-Mechanics | 26,528 | 1276-2226-1-ND | $0.14000 | Parametric Equivalent |
| CL10C220JB8NFNC | Samsung Electro-Mechanics | 51,806 | 1276-2228-1-ND | $0.14000 | Parametric Equivalent |
| CL10C220JB8NNNC | Samsung Electro-Mechanics | 484,228 | 1276-1023-1-ND | $0.14000 | Parametric Equivalent |
| CL10C220JB8NNND | Samsung Electro-Mechanics | 186,314 | 1276-CL10C220JB8NNNDCT-ND | $0.14000 | Parametric Equivalent |
| CL10C220JB8NNNL | Samsung Electro-Mechanics | 0 | 1276-CL10C220JB8NNNLTR-ND | $0.00941 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400,000 | $0.00948 | $3,792.00 |







