
CL10C201JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2222-2-ND - Tape & Reel (TR) 1276-2222-1-ND - Cut Tape (CT) 1276-2222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C201JB8NNNC |
Description | CAP CER 200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C201JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07500 | $0.75 |
| 50 | $0.05180 | $2.59 |
| 100 | $0.04460 | $4.46 |
| 500 | $0.03250 | $16.25 |
| 1,000 | $0.02879 | $28.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02326 | $93.04 |
| 8,000 | $0.02120 | $169.60 |
| 12,000 | $0.02018 | $242.16 |
| 20,000 | $0.01904 | $380.80 |
| 28,000 | $0.01837 | $514.36 |
| 40,000 | $0.01774 | $709.60 |

