CL10B473KC8VPJC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 30,919
Unit Price: $0.77000
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B473KC8VPJC

DigiKey Part Number
1276-CL10B473KC8VPJCTR-ND - Tape & Reel (TR)
1276-CL10B473KC8VPJCCT-ND - Cut Tape (CT)
1276-CL10B473KC8VPJCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B473KC8VPJC
Description
CAP CER 0.047UF 100V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B473KC8VPJC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X473K1RACAUTOKEMET30,919399-C0603X473K1RACAUTOCT-ND$0.77000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.14600$1.46
50$0.10280$5.14
100$0.08990$8.99
500$0.06790$33.95
1,000$0.06114$61.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05102$204.08
8,000$0.04727$378.16
12,000$0.04540$544.80
20,000$0.04332$866.40
28,000$0.04210$1,178.80
40,000$0.04093$1,637.20
Manufacturers Standard Package