
CL10B104KC8VPNC | |
|---|---|
DigiKey Part Number | 1276-CL10B104KC8VPNCTR-ND - Tape & Reel (TR) 1276-CL10B104KC8VPNCCT-ND - Cut Tape (CT) 1276-CL10B104KC8VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KC8VPNC |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KC8VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11100 | $1.11 |
| 50 | $0.07780 | $3.89 |
| 100 | $0.06750 | $6.75 |
| 500 | $0.05018 | $25.09 |
| 1,000 | $0.04489 | $44.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03697 | $147.88 |
| 8,000 | $0.03403 | $272.24 |
| 12,000 | $0.03256 | $390.72 |
| 20,000 | $0.03093 | $618.60 |
| 28,000 | $0.02998 | $839.44 |
| 40,000 | $0.02907 | $1,162.80 |

