
CL05Y224KP5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05Y224KP5VPNCTR-ND - Tape & Reel (TR) 1276-CL05Y224KP5VPNCCT-ND - Cut Tape (CT) 1276-CL05Y224KP5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05Y224KP5VPNC |
Description | CAP CER 0.22UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05Y224KP5VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08100 | $0.81 |
| 50 | $0.05520 | $2.76 |
| 100 | $0.04770 | $4.77 |
| 500 | $0.03484 | $17.42 |
| 1,000 | $0.03093 | $30.93 |
| 2,500 | $0.02679 | $66.98 |
| 5,000 | $0.02431 | $121.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02210 | $221.00 |
| 20,000 | $0.02043 | $408.60 |
| 30,000 | $0.01960 | $588.00 |
| 50,000 | $0.01867 | $933.50 |
| 70,000 | $0.01813 | $1,269.10 |
| 100,000 | $0.01761 | $1,761.00 |

