
CL05Y224KO5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05Y224KO5VPNCTR-ND - Tape & Reel (TR) 1276-CL05Y224KO5VPNCCT-ND - Cut Tape (CT) 1276-CL05Y224KO5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05Y224KO5VPNC |
Description | CAP CER 0.22UF 16V X7S 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05Y224KO5VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08500 | $0.85 |
| 50 | $0.05900 | $2.95 |
| 100 | $0.05090 | $5.09 |
| 500 | $0.03728 | $18.64 |
| 1,000 | $0.03313 | $33.13 |
| 2,500 | $0.02876 | $71.90 |
| 5,000 | $0.02613 | $130.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02397 | $239.70 |
| 20,000 | $0.02220 | $444.00 |
| 30,000 | $0.02131 | $639.30 |
| 50,000 | $0.02032 | $1,016.00 |
| 70,000 | $0.01975 | $1,382.50 |
| 100,000 | $0.01919 | $1,919.00 |

