
CL05Y105KQ6VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05Y105KQ6VPNCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05Y105KQ6VPNC |
Description | CAP CER 1UF 6.3V X7S 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
EDA/CAD Models | CL05Y105KQ6VPNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0402 (1005 Metric) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02549 | $1,274.50 |

