
CL05G4R7CB51PNC | |
|---|---|
DigiKey Part Number | 1276-CL05G4R7CB51PNCTR-ND - Tape & Reel (TR) 1276-CL05G4R7CB51PNCCT-ND - Cut Tape (CT) 1276-CL05G4R7CB51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05G4R7CB51PNC |
Description | CAP CER 4.7PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05G4R7CB51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07900 | $0.79 |
| 50 | $0.05400 | $2.70 |
| 100 | $0.04670 | $4.67 |
| 500 | $0.03404 | $17.02 |
| 1,000 | $0.03018 | $30.18 |
| 2,500 | $0.02613 | $65.33 |
| 5,000 | $0.02369 | $118.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02169 | $216.90 |
| 20,000 | $0.02005 | $401.00 |
| 30,000 | $0.01922 | $576.60 |
| 50,000 | $0.01831 | $915.50 |
| 70,000 | $0.01778 | $1,244.60 |
| 100,000 | $0.01726 | $1,726.00 |

