Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIM05J601NC | |
|---|---|
DigiKey Part Number | 1276-6397-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIM05J601NC |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIM05J601NC Models |
Category | Current Rating (Max) 300mA |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM15AG601SN1D | Murata Electronics | 2,158,837 | 490-1006-1-ND | $0.15000 | Direct |
| 7427927291 | Würth Elektronik | 48,224 | 732-2388-1-ND | $0.28000 | Parametric Equivalent |
| ACML-0402H-601-T | Abracon LLC | 0 | 535-ACML-0402H-601-TTR-ND | $0.01897 | Parametric Equivalent |
| BBSJ00100505601Y00 | Pulse Electronics | 0 | 553-BBSJ00100505601Y00TR-ND | $0.02206 | Parametric Equivalent |
| BBSY00100505601Y00 | Pulse Electronics | 18,009 | 553-BBSY00100505601Y00CT-ND | $0.15000 | Parametric Equivalent |










