Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UJ32-C-V-G-TH-7-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-TH-7-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-V-G-TH-7-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-V-G-TH-7-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-TH-7-P24-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-TH-7-P24-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ32-C-V-G-TH-2-P24-TR | Same Sky (Formerly CUI Devices) | 87 | 2223-UJ32-C-V-G-TH-2-P24-TRCT-ND | $4.28000 | Parametric Equivalent |
| UJ32-C-V-G-TH-5-P24-TR | Same Sky (Formerly CUI Devices) | 1,850 | 2223-UJ32-C-V-G-TH-5-P24-TRCT-ND | $1.46000 | Parametric Equivalent |
| UJ32-C-V-G-TH-6-P24-TR | Same Sky (Formerly CUI Devices) | 2,900 | 2223-UJ32-C-V-G-TH-6-P24-TRCT-ND | $1.53000 | Parametric Equivalent |
| UJ32-C-V-G-TH-8-P24-TR | Same Sky (Formerly CUI Devices) | 59 | 2223-UJ32-C-V-G-TH-8-P24-TRCT-ND | $2.18000 | Parametric Equivalent |
| UJ32-C-V-G-TH-9-P24-TR | Same Sky (Formerly CUI Devices) | 2,158 | 2223-UJ32-C-V-G-TH-9-P24-TRCT-ND | $1.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.28000 | $12.80 |
| 25 | $1.19920 | $29.98 |
| 50 | $1.14180 | $57.09 |
| 100 | $1.08740 | $108.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $0.97776 | $439.99 |
| 900 | $0.93108 | $837.97 |
| 1,350 | $0.90481 | $1,221.49 |
| 2,250 | $0.87278 | $1,963.76 |
| 3,150 | $0.85232 | $2,684.81 |
| 4,500 | $0.83114 | $3,740.13 |














