


RDS-10S-74R45A-508-D | |
|---|---|
DigiKey Part Number | 2223-RDS-10S-74R45A-508-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-74R45A-508-D |
Description | SWITCH ROTARY DIP BCD 0.1A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-74R45A-508-D Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.291" (7.40mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -60°C ~ 125°C |
Voltage Rating 42VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.291" (7.40mm) |
Actuator Level Raised | Electrical Life 25,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.32000 | $5.32 |
| 10 | $4.45100 | $44.51 |
| 65 | $3.80800 | $247.52 |
| 130 | $3.59723 | $467.64 |
| 260 | $3.40381 | $884.99 |
| 520 | $3.22840 | $1,678.77 |
| 1,040 | $3.07106 | $3,193.90 |
| 2,535 | $2.89442 | $7,337.35 |
| 5,005 | $2.77785 | $13,903.14 |

