20k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN092-H20115K1A

DigiKey Part Number
2223-PTN092-H20115K1A-ND
Manufacturer
Manufacturer Product Number
PTN092-H20115K1A
Description
ROTARY POT, 9.5MM, 20K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTN092-H20115K1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
2
Manufacturer
Same Sky (Formerly CUI Devices)
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins, Board Locks
Resistance (Ohms)
20k
Actuator Type
Knurled and Slotted
Tolerance
±20%
Actuator Length
0.591" (15.00mm)
Power (Watts)
0.05W, 1/20W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M7 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Logarithmic
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$2.87000$2.87
10$2.39800$23.98
25$2.22840$55.71
50$2.10700$105.35
100$1.99210$199.21
300$1.82153$546.46
500$1.74702$873.51
1,000$1.65050$1,650.50
5,000$1.44571$7,228.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.