
PR28-18V-360-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR28-18V-360-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR28-18V-360-1A-E |
Description | RELAY GEN PURPOSE SPST 20A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR28-18V-360-1A-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 4700VA, 480W | Relay Type |
Coil Current 20 mA | Coil Resistance 900 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $2.30100 | $23.01 |
| 25 | $2.19760 | $54.94 |
| 50 | $2.12260 | $106.13 |
| 100 | $2.05000 | $205.00 |
| 300 | $1.93977 | $581.93 |
| 500 | $1.89050 | $945.25 |
| 1,000 | $1.82561 | $1,825.61 |
| 5,000 | $1.68325 | $8,416.25 |

