General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR27-9V-S-900-1C-F

DigiKey Part Number
2223-PR27-9V-S-900-1C-F-ND
Manufacturer
Manufacturer Product Number
PR27-9V-S-900-1C-F
Description
32.23 X 27.4 X 27.92 MM, 9 V, 40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR27-9V-S-900-1C-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
6.75 VDC
Part Status
Active
Must Release Voltage
0.9 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-55°C ~ 105°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
300VAC, 30VDC - Max
Approval Agency
cURus
Load - Max Switching
10000VA, 900W
Relay Type
Coil Current
92.8 mA
Coil Resistance
97 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
2,000$3.57819$7,156.38