
PR25-18V-S-360-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR25-18V-S-360-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR25-18V-S-360-1A-E |
Description | RELAY GEN PURPOSE SPST 15A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-18V-S-360-1A-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 15 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 20 mA | Coil Resistance 900 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 20 | $1.40000 | $28.00 |
| 40 | $1.35250 | $54.10 |
| 60 | $1.32517 | $79.51 |
| 100 | $1.29150 | $129.15 |
| 260 | $1.23104 | $320.07 |
| 500 | $1.19116 | $595.58 |
| 1,000 | $1.15031 | $1,150.31 |
| 5,000 | $1.06066 | $5,303.30 |

