TEC (Thermoelectric Cooler) 3.9W @ 27°C 2.3 A 101°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP023-1566

DigiKey Part Number
2223-CP023-1566-ND
Manufacturer
Manufacturer Product Number
CP023-1566
Description
PELTIER, 15 X 15 X 6.6 MM, 2.3 A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 3.9W @ 27°C 2.3 A 101°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 15.00mm L x 15.00mm W
Qmax @ Th
3.9W @ 27°C
Delta Tmax @ Th
91°C @ 27°C
Height
-
Number of Stages
2
Current - Max
2.3 A
Voltage - Max
3.6 V
Resistance
1.45 Ohms
Operating Temperature
101°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$71.69000$71.69
5$67.35200$336.76
10$65.56600$655.66
25$63.27840$1,581.96
60$61.16733$3,670.04
120$59.54617$7,145.54
Manufacturers Standard Package