
CMS-4042-0525SP | |
|---|---|
DigiKey Part Number | 2223-CMS-4042-0525SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-4042-0525SP |
Description | SPEAKER, 40 MM, 4.2 MM DEEP, PEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms General Purpose Speaker 500 mW 280 Hz ~ 3.6 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 280 Hz ~ 3.6 kHz | |
Frequency - Self Resonant | 350Hz | |
Impedance | 25 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 3% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.40000 | $6.40 |
| 10 | $4.88500 | $48.85 |
| 25 | $4.40720 | $110.18 |
| 50 | $4.08440 | $204.22 |
| 150 | $3.63040 | $544.56 |
| 300 | $3.37583 | $1,012.75 |
| 600 | $3.14320 | $1,885.92 |
| 1,050 | $2.96974 | $3,118.23 |
| 5,100 | $2.83956 | $14,481.76 |

