
CBM-5020C-160-360-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-5020C-160-360-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5020C-160-360-20 |
Description | DC BLOWER, 49.2 X 49.8 X 20 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 49.8mm L x 49.2mm H omniCOOL™ Magnetic Sleeve 6.1 CFM (0.171m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-5020C-160-360-20 Models |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 3.24 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Rectangular/Rounded - 49.8mm L x 49.2mm H | Current Rating (Amps) 0.270A |
Width 20.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 6.1 CFM (0.171m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.640 in H2O (159.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.43000 | $14.43 |
| 10 | $11.72300 | $117.23 |
| 25 | $10.70000 | $267.50 |
| 50 | $9.96360 | $498.18 |
| 200 | $8.61550 | $1,723.10 |
| 400 | $8.60518 | $3,442.07 |

