


SJ2-25774A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-25774A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-25774A-SMT-CT-ND - Cut Tape (CT) CP-SJ2-25774A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-25774A-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-25774A-SMT-TR Models |
Category | Mounting Type Board Cutout, Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.39400 | $13.94 |
| 25 | $1.30640 | $32.66 |
| 50 | $1.24420 | $62.21 |
| 100 | $1.18460 | $118.46 |
| 250 | $1.11032 | $277.58 |
| 500 | $1.05730 | $528.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.99393 | $1,192.72 |
| 2,400 | $0.94651 | $2,271.62 |
| 3,600 | $0.91983 | $3,311.39 |
| 6,000 | $0.88729 | $5,323.74 |
| 8,400 | $0.86648 | $7,278.43 |
| 12,000 | $0.84497 | $10,139.64 |


