10 (8 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD-7-A

DigiKey Part Number
2223-MSD-7-ATR-ND - Tape & Reel (TR)
2223-MSD-7-ACT-ND - Cut Tape (CT)
2223-MSD-7-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSD-7-A
Description
CONN MICROSD CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MSD-7-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
microSD™
Number of Positions
10 (8 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Auto Eject Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.071" (1.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,971
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.80200$18.02
25$1.71760$42.94
50$1.65640$82.82
100$1.59770$159.77
250$1.52304$380.76
500$1.46898$734.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.41688$1,416.88
2,000$1.36667$2,733.34
3,000$1.33813$4,014.39
5,000$1.30304$6,515.20
7,000$1.28044$8,963.08
10,000$1.25690$12,569.00
Manufacturers Standard Package