
MSD-3-A | |
|---|---|
DigiKey Part Number | 2223-MSD-3-ATR-ND - Tape & Reel (TR) 2223-MSD-3-ACT-ND - Cut Tape (CT) 2223-MSD-3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD-3-A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSD-3-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.037" (0.95mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.63400 | $15.85 |
| 50 | $0.61140 | $30.57 |
| 100 | $0.58960 | $58.96 |
| 250 | $0.56200 | $140.50 |
| 500 | $0.54200 | $271.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52275 | $522.75 |
| 2,000 | $0.50419 | $1,008.38 |
| 3,000 | $0.49365 | $1,480.95 |
| 5,000 | $0.48069 | $2,403.45 |
| 7,000 | $0.47234 | $3,306.38 |
| 10,000 | $0.46365 | $4,636.50 |










