
MSD-12-A | |
|---|---|
DigiKey Part Number | 2223-MSD-12-ATR-ND - Tape & Reel (TR) 2223-MSD-12-ACT-ND - Cut Tape (CT) 2223-MSD-12-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD-12-A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSD-12-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.66240 | $41.56 |
| 50 | $1.60340 | $80.17 |
| 100 | $1.54630 | $154.63 |
| 250 | $1.47404 | $368.51 |
| 500 | $1.42174 | $710.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.34267 | $2,014.01 |
| 3,000 | $1.29508 | $3,885.24 |
| 4,500 | $1.26805 | $5,706.22 |
| 7,500 | $1.23480 | $9,261.00 |
| 10,500 | $1.21338 | $12,740.49 |











