9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD-1-A

DigiKey Part Number
2223-MSD-1-ATR-ND - Tape & Reel (TR)
2223-MSD-1-ACT-ND - Cut Tape (CT)
2223-MSD-1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSD-1-A
Description
CONN MICROSD CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MSD-1-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Auto Eject Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.071" (1.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,955
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.49100$4.91
25$0.46800$11.70
50$0.45100$22.55
100$0.43480$43.48
250$0.41440$103.60
500$0.39964$199.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.38545$385.45
2,000$0.37176$743.52
3,000$0.36398$1,091.94
5,000$0.35442$1,772.10
7,000$0.34826$2,437.82
10,000$0.34185$3,418.50
Manufacturers Standard Package