
CA227-005 | |
|---|---|
DigiKey Part Number | 5093-CA227-005-ND |
Manufacturer | |
Manufacturer Product Number | CA227-005 |
Description | MEM CRD SDHC128GB 10UHS 1V10 3D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 128GB Class 10, UHS Class 1, V10 3D TLC |
Datasheet | Datasheet |
Category | Memory Size 128GB |
Manufacturer Sahasra Electronic Solutions Limited | Speed Class 10, UHS Class 1, V10 |
Packaging Retail Package | Technology 3D TLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Memory Type SDHC™, SDXC™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.09000 | $130.09 |
| 10 | $120.05500 | $1,200.55 |
| 25 | $116.13120 | $2,903.28 |
| 60 | $112.44750 | $6,746.85 |
| 120 | $109.58958 | $13,150.75 |

