Memory Card SDHC™, SDXC™ 64GB Class 10, UHS Class 1, V10 3D TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA227-004

DigiKey Part Number
5093-CA227-004-ND
Manufacturer
Manufacturer Product Number
CA227-004
Description
MEM CRD SDHC64GB 10UHS 1V10 3D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 64GB Class 10, UHS Class 1, V10 3D TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
64GB
Manufacturer
Sahasra Electronic Solutions Limited
Speed
Class 10, UHS Class 1, V10
Packaging
Retail Package
Technology
3D TLC
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Memory Type
SDHC™, SDXC™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$75.69000$75.69
10$69.96900$699.69
25$67.71240$1,692.81
60$65.58567$3,935.14
120$63.93000$7,671.60
Manufacturers Standard Package