CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Operational Amplifiers And Comparators

RS8551XF

DigiKey Part Number
3565-RS8551XFTR-ND - Tape & Reel (TR)
3565-RS8551XFCT-ND - Cut Tape (CT)
3565-RS8551XFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS8551XF
Description
IC CMOS 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 µV
Mfr
Current - Supply
640µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.7V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,795
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.09000$2.09
10$1.52200$15.22
25$1.37880$34.47
100$1.22110$122.11
250$1.14608$286.52
500$1.10078$550.39
1,000$1.08391$1,083.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01745$3,052.35
6,000$0.99491$5,969.46
9,000$0.98363$8,852.67
15,000$0.97113$14,566.95
Manufacturers Standard Package