
6.3MS7100MEFCTZ5X7 | |
|---|---|
DigiKey Part Number | 1189-3686-1-ND - Cut Tape (CT) 1189-3686-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3MS7100MEFCTZ5X7 |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3MS7100MEFCTZ5X7 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 87 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-0JM101B | Panasonic Industry | 9,793 | 10-ECA-0JM101BCT-ND | $0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09483 | $189.66 |

