New Product
Image for 25CHV470M10X10.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CHV470M10X10.5

DigiKey Part Number
1189-25CHV470M10X10.5TR-ND - Tape & Reel (TR)
1189-25CHV470M10X10.5CT-ND - Cut Tape (CT)
1189-25CHV470M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25CHV470M10X10.5
Description
CAP HYBRID SMD 25V 470UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
540 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.83000$2.83
10$1.84000$18.40
50$1.42740$71.37
100$1.29640$129.64
500$1.07156$535.78
1,000$1.00071$1,000.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.94188$1,883.76
4,000$0.89301$3,572.04
6,000$0.86837$5,210.22
10,000$0.84091$8,409.10
14,000$0.82478$11,546.92
Manufacturers Standard Package