
200BXW68MEFR10X25 | |
|---|---|
DigiKey Part Number | 1189-200BXW68MEFR10X25-ND |
Manufacturer | |
Manufacturer Product Number | 200BXW68MEFR10X25 |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.075 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 10 | $1.82400 | $18.24 |
| 50 | $1.41660 | $70.83 |
| 100 | $1.28800 | $128.80 |
| 500 | $1.06646 | $533.23 |
| 1,000 | $0.99670 | $996.70 |
| 3,000 | $0.90952 | $2,728.56 |
| 5,000 | $0.87694 | $4,384.70 |

