
W2S201-40M/02S-16 | |
|---|---|
DigiKey Part Number | 1868-W2S201-40M/02S-16-ND |
Manufacturer | |
Manufacturer Product Number | W2S201-40M/02S-16 |
Description | SMPX STIFFENER, EDGE, 16-CH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Stiffener For SMPX Connectors |
Datasheet | Datasheet |
Category | Accessory Type Stiffener |
Manufacturer Rosenberger | For Use With/Related Products SMPX Connectors |
Series | Body Material Stainless Steel |
Packaging Bulk | Body Finish Passivated |
Part Status Active | Features 16 Positions |
Connector Style SMPX | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.30000 | $23.30 |
| 10 | $20.64500 | $206.45 |
| 100 | $18.29500 | $1,829.50 |


