New Product
Image for W2S201-40M/02S-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2S201-40M/02S-08

DigiKey Part Number
1868-W2S201-40M/02S-08-ND
Manufacturer
Manufacturer Product Number
W2S201-40M/02S-08
Description
SMPX STIFFENER, EDGE, 8-CH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Stiffener For SMPX Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Stiffener
Manufacturer
Rosenberger
For Use With/Related Products
SMPX Connectors
Series
Body Material
Stainless Steel
Packaging
Bulk
Body Finish
Passivated
Part Status
Active
Features
8 Positions
Connector Style
SMPX
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$37.30000$37.30
10$31.70700$317.07
100$26.95270$2,695.27
Manufacturers Standard Package