


YDZVFHTR16 | |
|---|---|
DigiKey Part Number | YDZVFHTR16TR-ND - Tape & Reel (TR) YDZVFHTR16CT-ND - Cut Tape (CT) YDZVFHTR16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YDZVFHTR16 |
Description | DIODE ZENER 16V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YDZVFHTR16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 11 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16130 | $483.90 |
| 6,000 | $0.12526 | $751.56 |
| 9,000 | $0.12422 | $1,117.98 |
| 15,000 | $0.11941 | $1,791.15 |
| 21,000 | $0.10924 | $2,294.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.47900 | $4.79 |
| 100 | $0.30410 | $30.41 |
| 500 | $0.22812 | $114.06 |
| 1,000 | $0.20357 | $203.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.35400 | $3.54 |
| 100 | $0.23890 | $23.89 |
| 500 | $0.18498 | $92.49 |
| 1,000 | $0.16459 | $164.59 |

