
UCR03EVPFLR240 | |
|---|---|
DigiKey Part Number | 846-UCR03EVPFLR240TR-ND - Tape & Reel (TR) 846-UCR03EVPFLR240CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCR03EVPFLR240 |
Description | THICK FILM LOW OHMIC CHIP RESIST |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0603R240FKEA | Vishay Dale | 15,806 | RCWE.24CCT-ND | $0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.54880 | $13.72 |
| 50 | $0.48840 | $24.42 |
| 100 | $0.43690 | $43.69 |
| 250 | $0.38044 | $95.11 |
| 500 | $0.34514 | $172.57 |
| 1,000 | $0.31514 | $315.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26173 | $1,308.65 |

