New at DigiKey
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2371YG-CTR

DigiKey Part Number
846-TLR2371YG-CTR-ND - Tape & Reel (TR)
846-TLR2371YG-CTRCT-ND - Cut Tape (CT)
846-TLR2371YG-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2371YG-CTR
Description
TLR; SERIES, AUTOMOTIVE LOW NOIS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.13mA
Mfr
Current - Output / Channel
22 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Single Ended, Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
5 MHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
2.5 pA
Supplier Device Package
5-SSOP
Voltage - Input Offset
10 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,967
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.98900$9.89
25$0.89000$22.25
100$0.78180$78.18
250$0.73024$182.56
500$0.69914$349.57
1,000$0.67511$675.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64188$1,925.64
6,000$0.62640$3,758.40
9,000$0.61865$5,567.85
15,000$0.61006$9,150.90
21,000$0.60504$12,705.84
Manufacturers Standard Package