4.22 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF4221

DigiKey Part Number
846-SDR10EZPF4221TR-ND - Tape & Reel (TR)
846-SDR10EZPF4221CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR10EZPF4221
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,385
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.19200$1.92
25$0.15200$3.80
50$0.13040$6.52
100$0.11300$11.30
250$0.09556$23.89
500$0.08550$42.75
1,000$0.07752$77.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06477$323.85
10,000$0.06106$610.60
15,000$0.05925$888.75
25,000$0.05729$1,432.25
35,000$0.05617$1,965.95
50,000$0.05510$2,755.00
Manufacturers Standard Package