
SDR10EZPF4221 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF4221TR-ND - Tape & Reel (TR) 846-SDR10EZPF4221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF4221 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19200 | $1.92 |
| 25 | $0.15200 | $3.80 |
| 50 | $0.13040 | $6.52 |
| 100 | $0.11300 | $11.30 |
| 250 | $0.09556 | $23.89 |
| 500 | $0.08550 | $42.75 |
| 1,000 | $0.07752 | $77.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06477 | $323.85 |
| 10,000 | $0.06106 | $610.60 |
| 15,000 | $0.05925 | $888.75 |
| 25,000 | $0.05729 | $1,432.25 |
| 35,000 | $0.05617 | $1,965.95 |
| 50,000 | $0.05510 | $2,755.00 |

