
SDR03EZPJ205 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPJ205TR-ND - Tape & Reel (TR) 846-SDR03EZPJ205CT-ND - Cut Tape (CT) 846-SDR03EZPJ205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR03EZPJ205 |
Description | RES 2M OHM 5% 0.3W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.09400 | $0.94 |
| 25 | $0.07240 | $1.81 |
| 50 | $0.06020 | $3.01 |
| 100 | $0.05070 | $5.07 |
| 250 | $0.04116 | $10.29 |
| 500 | $0.03574 | $17.87 |
| 1,000 | $0.03142 | $31.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02455 | $122.75 |
| 10,000 | $0.02256 | $225.60 |
| 15,000 | $0.02159 | $323.85 |
| 25,000 | $0.02054 | $513.50 |
| 35,000 | $0.01994 | $697.90 |
| 50,000 | $0.01938 | $969.00 |

