
SDR03EZPF6803 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPF6803TR-ND - Tape & Reel (TR) 846-SDR03EZPF6803CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPF6803 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.10240 | $2.56 |
| 50 | $0.08600 | $4.30 |
| 100 | $0.07330 | $7.33 |
| 250 | $0.06068 | $15.17 |
| 500 | $0.05338 | $26.69 |
| 1,000 | $0.04765 | $47.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03847 | $192.35 |

