
SCS210KNTRL | |
|---|---|
DigiKey Part Number | 846-SCS210KNTRLTR-ND - Tape & Reel (TR) 846-SCS210KNTRLCT-ND - Cut Tape (CT) 846-SCS210KNTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS210KNTRL |
Description | 1200V, 10A, SMD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 530pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-263L |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 10 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.14000 | $12.14 |
| 10 | $8.23300 | $82.33 |
| 100 | $6.02980 | $602.98 |
| 500 | $5.83532 | $2,917.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.79005 | $4,790.05 |
| 2,000 | $4.76743 | $9,534.86 |

