
SCS210ANHRTRL | |
|---|---|
DigiKey Part Number | 846-SCS210ANHRTRLTR-ND - Tape & Reel (TR) 846-SCS210ANHRTRLCT-ND - Cut Tape (CT) 846-SCS210ANHRTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS210ANHRTRL |
Description | DIODE SIL CARBIDE 650V 10A LPDS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 600 V | |
Capacitance @ Vr, F | 360pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.36400 | $53.64 |
| 100 | $3.82950 | $382.95 |
| 500 | $3.38626 | $1,693.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.96525 | $2,965.25 |
| 2,000 | $2.78877 | $5,577.54 |
| 3,000 | $2.76655 | $8,299.65 |

