
RB088T-60HZC9 | |
|---|---|
DigiKey Part Number | 846-RB088T-60HZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB088T-60HZC9 |
Description | DIODE ARR SCHOTT 60V 10A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 3 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-220-3 Full Pack |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220FN |
Voltage - Forward (Vf) (Max) @ If 830 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 50 | $1.66920 | $83.46 |
| 100 | $1.49830 | $149.83 |
| 500 | $1.19832 | $599.16 |

