
PMR18EZPJU7L0 | |
|---|---|
DigiKey Part Number | RHM.007AMTR-ND - Tape & Reel (TR) RHM.007AMCT-ND - Cut Tape (CT) RHM.007AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPJU7L0 |
Description | RES 0.007 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPJU7L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.62700 | $6.27 |
| 25 | $0.53360 | $13.34 |
| 50 | $0.47480 | $23.74 |
| 100 | $0.42480 | $42.48 |
| 250 | $0.36988 | $92.47 |
| 500 | $0.33546 | $167.73 |
| 1,000 | $0.30623 | $306.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25417 | $1,270.85 |
| 10,000 | $0.23715 | $2,371.50 |
| 15,000 | $0.22842 | $3,426.30 |
| 25,000 | $0.21853 | $5,463.25 |
| 35,000 | $0.21265 | $7,442.75 |
| 50,000 | $0.20689 | $10,344.50 |

