
PML100HZPJV2L0 | |
|---|---|
DigiKey Part Number | RHM.002BRTR-ND - Tape & Reel (TR) RHM.002BRCT-ND - Cut Tape (CT) RHM.002BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PML100HZPJV2L0 |
Description | RES 0.002 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PML100HZPJV2L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.34400 | $13.44 |
| 25 | $1.15320 | $28.83 |
| 50 | $1.03280 | $51.64 |
| 100 | $0.93070 | $93.07 |
| 250 | $0.81864 | $204.66 |
| 500 | $0.74850 | $374.25 |
| 1,000 | $0.68892 | $688.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63830 | $1,276.60 |
| 4,000 | $0.59529 | $2,381.16 |
| 6,000 | $0.57321 | $3,439.26 |
| 10,000 | $0.54822 | $5,482.20 |
| 14,000 | $0.53334 | $7,466.76 |
| 20,000 | $0.51880 | $10,376.00 |

