New at DigiKey
Zener Diode 120 V 1 W ±5% Surface Mount SMBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 120 V 1 W ±5% Surface Mount SMBP
RBR2LB30ATBR1

PBZLTBR1120

DigiKey Part Number
846-PBZLTBR1120TR-ND - Tape & Reel (TR)
846-PBZLTBR1120CT-ND - Cut Tape (CT)
846-PBZLTBR1120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBZLTBR1120
Description
1000MW, 91V, DO-214AA(SMB), ZENE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 1 W ±5% Surface Mount SMBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
620 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 91 V
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMBP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.73800$7.38
100$0.47620$47.62
500$0.36304$181.52
1,000$0.32654$326.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28013$840.39
6,000$0.25675$1,540.50
9,000$0.24483$2,203.47
15,000$0.23144$3,471.60
21,000$0.22352$4,693.92
30,000$0.21581$6,474.30
Manufacturers Standard Package