Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCR25JZHF1820 | |
|---|---|
DigiKey Part Number | RHM182BDTR-ND - Tape & Reel (TR) RHM182BDCT-ND - Cut Tape (CT) RHM182BDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHF1820 |
Description | RES SMD 182 OHM 1% 1/4W 1210 |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHF1820 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-07182RL | YAGEO | 0 | YAG5439CT-ND | $0.35000 | Upgrade |
| CRCW1210182RFKEA | Vishay Dale | 0 | CRCW1210182RFKEA-ND | $0.04627 | Upgrade |
| CRCW1210182RFKTA | Vishay Dale | 0 | CRCW1210182RFKTA-ND | $0.11079 | Upgrade |
| ERJ-14NF1820U | Panasonic Industry | 116,240 | P182AACT-ND | $0.48000 | Upgrade |
| ERJ-S14F1820U | Panasonic Industry | 0 | ERJ-S14F1820U-ND | $0.19559 | Upgrade |






